CS30CL | |
|---|---|
DigiKey Part Number | 497-14610-2-ND - Tape & Reel (TR) 497-14610-1-ND - Cut Tape (CT) 497-14610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS30CL |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CS30CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 450 kHz | |
Current - Input Bias | 5.5 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 165µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $3.05500 | $30.55 |
| 25 | $2.78800 | $69.70 |
| 100 | $2.49370 | $249.37 |
| 250 | $2.35352 | $588.38 |
| 500 | $2.26904 | $1,134.52 |
| 1,000 | $2.19948 | $2,199.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.11358 | $6,340.74 |
| 6,000 | $2.07154 | $12,429.24 |
| Unit Price without GST: | $4.13000 |
|---|---|
| Unit Price with GST: | $4.74950 |