Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LD13TR

DigiKey Part Number
497-1572-2-ND - Tape & Reel (TR)
497-1572-1-ND - Cut Tape (CT)
497-1572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LD13TR
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LD13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
40V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,744
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.37300$3.73
25$0.33120$8.28
100$0.28410$28.41
250$0.26184$65.46
500$0.24838$124.19
1,000$0.23733$237.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22568$564.20
5,000$0.21864$1,093.20
7,500$0.21512$1,613.40
12,500$0.21122$2,640.25
17,500$0.20893$3,656.28
25,000$0.20674$5,168.50
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250