IGBT Trench Field Stop 650 V 60 A 258 W Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 60 A 258 W Through Hole TO-247 Long Leads
Traction Inverter Power Stages in Electric Vehicles

STGWA30M65DF2

DigiKey Part Number
497-15842-5-ND
Manufacturer
Manufacturer Product Number
STGWA30M65DF2
Description
IGBT TRENCH FS 650V 60A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 258 W Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STGWA30M65DF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 30A
Power - Max
258 W
Switching Energy
300µJ (on), 960µJ (off)
Input Type
Standard
Gate Charge
80 nC
Td (on/off) @ 25°C
31.6ns/115ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
140 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 Long Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$6.39000$6.39
30$3.48500$104.55
120$2.84067$340.88
510$2.36794$1,207.65
1,020$2.19527$2,239.18
2,010$2.06670$4,154.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.39000
Unit Price with GST:$7.34850