Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC888CILT

DigiKey Part Number
497-8271-2-ND - Tape & Reel (TR)
497-8271-1-ND - Cut Tape (CT)
497-8271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC888CILT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSC888CILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
5.5 µA
Current - Supply
1mA
Current - Output / Channel
2 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,286
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.63900$16.39
25$1.48360$37.09
100$1.31210$131.21
250$1.23048$307.62
500$1.18128$590.64
1,000$1.14080$1,140.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09078$3,272.34
6,000$1.06631$6,397.86
9,000$1.05406$9,486.54
15,000$1.04048$15,607.20
Manufacturers Standard Package
Unit Price without GST:$2.27000
Unit Price with GST:$2.61050