ECX-L35CN-200.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L35CN-200.000-TR-ND - Tape & Reel (TR) 50-ECX-L35CN-200.000-TRCT-ND - Cut Tape (CT) 50-ECX-L35CN-200.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L35CN-200.000-TR |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.32000 | $9.32 |
| 10 | $8.10100 | $81.01 |
| 25 | $7.66000 | $191.50 |
| 50 | $7.34320 | $367.16 |
| 100 | $7.03980 | $703.98 |
| 250 | $6.98796 | $1,746.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.12063 | $6,120.63 |
| 2,000 | $5.89154 | $11,783.08 |
| Unit Price without GST: | $9.32000 |
|---|---|
| Unit Price with GST: | $10.71800 |