0697H0250-02 | |
|---|---|
DigiKey Part Number | 5923-0697H0250-02CT-ND - Cut Tape (CT) 5923-0697H0250-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H0250-02 |
Description | FUSE BRD MNT 250MA 350VAC 100VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H0250-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 0.18 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 5 | $0.80000 | $4.00 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.61320 | $30.66 |
| 100 | $0.56600 | $56.60 |
| 250 | $0.50876 | $127.19 |
| 500 | $0.46930 | $234.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39109 | $391.09 |
| 2,000 | $0.36054 | $721.08 |
| 3,000 | $0.34370 | $1,031.10 |
| 5,000 | $0.32352 | $1,617.60 |
| 7,000 | $0.31083 | $2,175.81 |
| 10,000 | $0.29786 | $2,978.60 |
| 25,000 | $0.28029 | $7,007.25 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.11550 |