500 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H0500-02

DigiKey Part Number
5923-0697H0500-02CT-ND - Cut Tape (CT)
5923-0697H0500-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H0500-02
Description
FUSE BRD MNT 500MA 350VAC 100VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H0500-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
1.1
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.26 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,541
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.97000$0.97
5$0.80000$4.00
10$0.74000$7.40
50$0.61320$30.66
100$0.56600$56.60
250$0.50876$127.19
500$0.46930$234.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.18892$188.92
2,000$0.17423$348.46
3,000$0.16613$498.39
5,000$0.15643$782.15
7,000$0.15033$1,052.31
10,000$0.14410$1,441.00
25,000$0.12916$3,229.00
50,000$0.12590$6,295.00
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550