0697H1600-02 | |
|---|---|
DigiKey Part Number | 5923-0697H1600-02CT-ND - Cut Tape (CT) 5923-0697H1600-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H1600-02 |
Description | FUSE BRD MNT 1.6A 350VAC 100VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H1600-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 13.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.05 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 5 | $0.77800 | $3.89 |
| 10 | $0.71800 | $7.18 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.54940 | $54.94 |
| 250 | $0.49392 | $123.48 |
| 500 | $0.45560 | $227.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42012 | $420.12 |
| 2,000 | $0.38727 | $774.54 |
| 3,000 | $0.36918 | $1,107.54 |
| 5,000 | $0.34750 | $1,737.50 |
| 7,000 | $0.33385 | $2,336.95 |
| 10,000 | $0.31992 | $3,199.20 |
| 25,000 | $0.30327 | $7,581.75 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.06950 |