2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H2000-02

DigiKey Part Number
5923-0697H2000-02CT-ND - Cut Tape (CT)
5923-0697H2000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H2000-02
Description
FUSE BRD MT 2A 350VAC 100VDC RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H2000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
23.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.036 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,149
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.93000$0.93
5$0.77800$3.89
10$0.71800$7.18
50$0.59520$29.76
100$0.54940$54.94
250$0.49392$123.48
500$0.45560$227.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.39514$395.14
2,000$0.36426$728.52
3,000$0.34725$1,041.75
5,000$0.32686$1,634.30
7,000$0.31404$2,198.28
10,000$0.30095$3,009.50
25,000$0.28349$7,087.25
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950