5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H5000-02

DigiKey Part Number
5923-0697H5000-02CT-ND - Cut Tape (CT)
5923-0697H5000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H5000-02
Description
FUSE BRD MT 5A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H5000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
130.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,072
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.93000$0.93
5$0.77800$3.89
10$0.71800$7.18
50$0.59520$29.76
100$0.54940$54.94
250$0.49392$123.48
500$0.45560$227.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.40667$406.67
2,000$0.37489$749.78
3,000$0.35738$1,072.14
5,000$0.33639$1,681.95
7,000$0.32318$2,262.26
10,000$0.30970$3,097.00
25,000$0.29260$7,315.00
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950