12 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H9120-02

DigiKey Part Number
5923-0697H9120-02CT-ND - Cut Tape (CT)
5923-0697H9120-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9120-02
Description
FUSE BRD MT 12A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9120-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
360.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0047 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,127
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.00000$1.00
5$0.84000$4.20
10$0.77500$7.75
50$0.64200$32.10
100$0.59250$59.25
250$0.53264$133.16
500$0.49134$245.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.45306$453.06
2,000$0.41762$835.24
3,000$0.39810$1,194.30
5,000$0.37470$1,873.50
7,000$0.35998$2,519.86
10,000$0.34494$3,449.40
25,000$0.32953$8,238.25
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.15000