Yellow-Green 570nm (564nm ~ 576nm) LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL3P-NF45-D00DD

DigiKey Part Number
516-HL3P-NF45-D00DDTR-ND - Tape & Reel (TR)
516-HL3P-NF45-D00DDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HL3P-NF45-D00DD
Description
LED HL3P YLW-GREEN 570NM T1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm (564nm ~ 576nm) LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
571nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,010
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.74800$7.48
100$0.53980$53.98
500$0.44628$223.14
1,000$0.41558$415.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.33104$662.08
4,000$0.31221$1,248.84
6,000$0.30255$1,815.30
10,000$0.29163$2,916.30
14,000$0.28514$3,991.96
20,000$0.27881$5,576.20
50,000$0.27213$13,606.50
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.24200