Yellow 585nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-1401-D0002

DigiKey Part Number
516-HLMP-1401-D0002TR-ND - Tape & Reel (TR)
516-HLMP-1401-D0002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-1401-D0002
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.55700$5.57
100$0.39830$39.83
500$0.32628$163.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.28529$513.52
3,600$0.26774$963.86
5,400$0.25873$1,397.14
9,000$0.24854$2,236.86
12,600$0.24248$3,055.25
18,000$0.23657$4,258.26
45,000$0.22351$10,057.95
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.92000