CRCW04021K00DHEDP | |
|---|---|
DigiKey Part Number | 541-1.0KAVTR-ND - Tape & Reel (TR) 541-1.0KAVCT-ND - Cut Tape (CT) 541-1.0KAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00DHEDP |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K00DHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.19900 | $1.99 |
| 25 | $0.15800 | $3.95 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11660 | $11.66 |
| 250 | $0.09820 | $24.55 |
| 500 | $0.08766 | $43.83 |
| 1,000 | $0.07929 | $79.29 |
| 5,000 | $0.06590 | $329.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06202 | $620.20 |
| 20,000 | $0.06008 | $1,201.60 |
| 30,000 | $0.05854 | $1,756.20 |
| 50,000 | $0.05687 | $2,843.50 |
| 70,000 | $0.05617 | $3,931.90 |
| 100,000 | $0.05318 | $5,318.00 |
| 120,000 | $0.05311 | $6,373.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |