10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K0JNEDIF

DigiKey Part Number
541-10KATTR-ND - Tape & Reel (TR)
541-10KATCT-ND - Cut Tape (CT)
541-10KATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040210K0JNEDIF
Description
RES SMD 10K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040210K0JNEDIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.25900$2.59
25$0.20840$5.21
50$0.17980$8.99
100$0.15710$15.71
250$0.13432$33.58
500$0.12116$60.58
1,000$0.11270$112.70
5,000$0.10841$542.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09176$917.60
20,000$0.08702$1,740.40
30,000$0.08509$2,552.70
50,000$0.08300$4,150.00
70,000$0.08181$5,726.70
100,000$0.08118$8,118.00
120,000$0.08015$9,618.00
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.56350