120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805120RFKEAHP

DigiKey Part Number
541-120TTR-ND - Tape & Reel (TR)
541-120TCT-ND - Cut Tape (CT)
541-120TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805120RFKEAHP
Description
RES SMD 120 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805120RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,436
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.15900$1.59
25$0.12480$3.12
50$0.10560$5.28
100$0.09040$9.04
250$0.07528$18.82
500$0.06658$33.29
1,000$0.05963$59.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04328$216.40
10,000$0.04093$409.30
15,000$0.04071$610.65
25,000$0.04046$1,011.50
35,000$0.04031$1,410.85
50,000$0.04017$2,008.50
60,000$0.04010$2,406.00
120,000$0.03915$4,698.00
125,000$0.03907$4,883.75
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.35650