CRCW080513K7FKEA | |
|---|---|
DigiKey Part Number | 541-13.7KCTR-ND - Tape & Reel (TR) 541-13.7KCCT-ND - Cut Tape (CT) 541-13.7KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080513K7FKEA |
Description | RES SMD 13.7K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080513K7FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.05680 | $1.42 |
| 50 | $0.04680 | $2.34 |
| 100 | $0.04090 | $4.09 |
| 250 | $0.04020 | $10.05 |
| 500 | $0.02284 | $11.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01757 | $87.85 |
| 10,000 | $0.01387 | $138.70 |
| 15,000 | $0.01378 | $206.70 |
| 25,000 | $0.01368 | $342.00 |
| 35,000 | $0.01361 | $476.35 |
| 50,000 | $0.01327 | $663.50 |
| 60,000 | $0.01305 | $783.00 |
| 120,000 | $0.01233 | $1,479.60 |
| 125,000 | $0.01229 | $1,536.25 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |