CRCW06032K20FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20,906
Unit Price: $0.26000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15,024
Unit Price: $0.26000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.01380
Datasheet
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K20FKEAHP

DigiKey Part Number
541-2.20KSTR-ND - Tape & Reel (TR)
541-2.20KSCT-ND - Cut Tape (CT)
541-2.20KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K20FKEAHP
Description
RES SMD 2.2K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K20FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.13000$1.30
25$0.10000$2.50
50$0.08400$4.20
100$0.07140$7.14
250$0.05876$14.69
500$0.05144$25.72
1,000$0.04633$46.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03358$167.90
10,000$0.03323$332.30
15,000$0.03304$495.60
25,000$0.03172$793.00
35,000$0.03089$1,081.15
50,000$0.03011$1,505.50
60,000$0.02975$1,785.00
120,000$0.02855$3,426.00
125,000$0.02849$3,561.25
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050