CRCW04022K20FKEDHP | |
|---|---|
DigiKey Part Number | 541-2.20KYTR-ND - Tape & Reel (TR) 541-2.20KYCT-ND - Cut Tape (CT) 541-2.20KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20FKEDHP |
Description | RES SMD 2.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.06400 | $3.20 |
| 100 | $0.05370 | $5.37 |
| 250 | $0.04356 | $10.89 |
| 500 | $0.03774 | $18.87 |
| 1,000 | $0.03314 | $33.14 |
| 5,000 | $0.02580 | $129.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02358 | $235.80 |
| 20,000 | $0.02242 | $448.40 |
| 30,000 | $0.02158 | $647.40 |
| 50,000 | $0.02080 | $1,040.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |