CRCW120639R0FKEA | |
|---|---|
DigiKey Part Number | 541-39.0FTR-ND - Tape & Reel (TR) 541-39.0FCT-ND - Cut Tape (CT) 541-39.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120639R0FKEA |
Description | RES SMD 39 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120639R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09000 | $0.90 |
| 25 | $0.06880 | $1.72 |
| 50 | $0.05700 | $2.85 |
| 100 | $0.04770 | $4.77 |
| 250 | $0.03844 | $9.61 |
| 500 | $0.03402 | $17.01 |
| 1,000 | $0.03038 | $30.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02189 | $109.45 |
| 10,000 | $0.01776 | $177.60 |
| 15,000 | $0.01765 | $264.75 |
| 25,000 | $0.01752 | $438.00 |
| 35,000 | $0.01745 | $610.75 |
| 50,000 | $0.01737 | $868.50 |
| 60,000 | $0.01737 | $1,042.20 |
| 120,000 | $0.01650 | $1,980.00 |
| 125,000 | $0.01646 | $2,057.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |