CRCW08051M00FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08051M00FKEBTR-ND - Tape & Reel (TR) 541-CRCW08051M00FKEBCT-ND - Cut Tape (CT) 541-CRCW08051M00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00FKEB |
Description | RES SMD 1M OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.05760 | $1.44 |
| 50 | $0.04740 | $2.37 |
| 100 | $0.03960 | $3.96 |
| 250 | $0.03156 | $7.89 |
| 500 | $0.02696 | $13.48 |
| 1,000 | $0.02337 | $23.37 |
| 5,000 | $0.01764 | $88.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01387 | $138.70 |
| 20,000 | $0.01372 | $274.40 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |