RN60D2700FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2700FRE6TR-ND - Tape & Reel (TR) 541-RN60D2700FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2700FRE6 |
Description | RES 270 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2700FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.53500 | $5.35 |
| 25 | $0.45440 | $11.36 |
| 50 | $0.40300 | $20.15 |
| 100 | $0.35970 | $35.97 |
| 250 | $0.31188 | $77.97 |
| 500 | $0.28192 | $140.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26161 | $261.61 |
| 2,000 | $0.23957 | $479.14 |
| 3,000 | $0.22823 | $684.69 |
| 5,000 | $0.21541 | $1,077.05 |
| 7,000 | $0.20777 | $1,454.39 |
| 10,000 | $0.20030 | $2,003.00 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.96600 |