10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0001002JR500

DigiKey Part Number
56-SFR25H0001002JR500TR-ND - Tape & Reel (TR)
56-SFR25H0001002JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0001002JR500
Description
RES 10K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,072
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.16100$1.61
25$0.13440$3.36
50$0.11840$5.92
100$0.10450$10.45
250$0.08936$22.34
500$0.07990$39.95
1,000$0.07180$71.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05852$292.60
10,000$0.05370$537.00
15,000$0.05123$768.45
25,000$0.04843$1,210.75
35,000$0.04676$1,636.60
50,000$0.04513$2,256.50
60,000$0.04435$2,661.00
120,000$0.04167$5,000.40
125,000$0.04153$5,191.25
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900