HG16-060-AB-00 | |
|---|---|
DigiKey Part Number | 563-HG16-060-AB-00-ND |
Manufacturer | |
Manufacturer Product Number | HG16-060-AB-00 |
Description | 12V DC PLANETARY GEAR MOTOR, 175 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 175 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 175 RPM | |
Torque - Rated (oz-in / mNm) | 4.96 / 35 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.433" (11.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 60 | |
Torque - Max Momentary (oz-in / mNm) | 5.66 / 40 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.67000 | $48.67 |
| 5 | $44.72600 | $223.63 |
| 10 | $43.12800 | $431.28 |
| 30 | $40.71100 | $1,221.33 |
| 50 | $39.63420 | $1,981.71 |
| 100 | $38.21860 | $3,821.86 |
| 250 | $36.42428 | $9,106.07 |
| 500 | $35.12308 | $17,561.54 |
| Unit Price without GST: | $48.67000 |
|---|---|
| Unit Price with GST: | $55.97050 |