74AHCT244PW-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 3,559
Unit Price: $82.94000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $48.46000
Datasheet

Similar


Texas Instruments
In Stock: 225,722
Unit Price: $66.16000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT244PW-Q100,1

DigiKey Part Number
1727-74AHCT244PW-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT244PW-Q100,1
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32617$815.43
5,000$0.31668$1,583.40
7,500$0.31193$2,339.47
12,500$0.30666$3,833.25
17,500$0.30359$5,312.83
25,000$0.30063$7,515.75
Manufacturers Standard Package
Unit Price without GST:$0.32617
Unit Price with GST:$0.37510