Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244PW-Q100,118

DigiKey Part Number
1727-1006-2-ND - Tape & Reel (TR)
1727-1006-1-ND - Cut Tape (CT)
1727-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC244PW-Q100,118
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,370
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.51300$5.13
25$0.45680$11.42
100$0.39500$39.50
250$0.36568$91.42
500$0.34792$173.96
1,000$0.33332$333.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31791$794.78
5,000$0.30862$1,543.10
7,500$0.30397$2,279.78
12,500$0.29882$3,735.25
17,500$0.29581$5,176.68
25,000$0.29291$7,322.75
62,500$0.28667$17,916.88
Manufacturers Standard Package
Unit Price without GST:$0.73000
Unit Price with GST:$0.83950