74HC4052PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HC4052PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HC4052PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HC4052PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052PW-Q100,11 |
Description | IC SWITCH SP4TX2 150OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 58ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.48320 | $12.08 |
| 100 | $0.41820 | $41.82 |
| 250 | $0.38736 | $96.84 |
| 500 | $0.36874 | $184.37 |
| 1,000 | $0.35384 | $353.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32771 | $819.27 |
| 5,000 | $0.31819 | $1,590.95 |
| 7,500 | $0.31342 | $2,350.65 |
| 12,500 | $0.30814 | $3,851.75 |
| 17,500 | $0.30505 | $5,338.38 |
| 25,000 | $0.30208 | $7,552.00 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |