74HC4053PW-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 51,576
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.39277
Datasheet
3 Circuit IC Switch 2:1 120Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053PW-Q100,11

DigiKey Part Number
1727-1008-2-ND - Tape & Reel (TR)
1727-1008-1-ND - Cut Tape (CT)
1727-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4053PW-Q100,11
Description
IC SWITCH SPDTX3 120OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
31ns, 29ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.43700$4.37
25$0.38880$9.72
100$0.33520$33.52
250$0.30976$77.44
500$0.29432$147.16
1,000$0.28164$281.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.26825$670.62
5,000$0.26018$1,300.90
7,500$0.25614$1,921.05
12,500$0.25166$3,145.75
17,500$0.24904$4,358.20
25,000$0.24652$6,163.00
62,500$0.24110$15,068.75
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600