Buffer, ReDriver 2 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B96TD,118

DigiKey Part Number
568-1009-2-ND - Tape & Reel (TR)
568-1009-1-ND - Cut Tape (CT)
568-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B96TD,118
Description
IC REDRIVER I2C 2CH 400KHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
P82B96TD,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
2V ~ 15V
Current - Supply
900µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,894
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.15000$9.15
10$6.97000$69.70
25$6.42120$160.53
100$5.81840$581.84
250$5.53112$1,382.78
500$5.43804$2,719.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.06490$12,662.25
Manufacturers Standard Package
Unit Price without GST:$9.15000
Unit Price with GST:$10.52250