74HC4066PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1009-2-ND - Tape & Reel (TR) 1727-1009-1-ND - Cut Tape (CT) 1727-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066PW-Q100,11 |
Description | IC SW SPST-NOX4 95OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.42600 | $4.26 |
| 25 | $0.37840 | $9.46 |
| 100 | $0.32630 | $32.63 |
| 250 | $0.30124 | $75.31 |
| 500 | $0.28620 | $143.10 |
| 1,000 | $0.27382 | $273.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26073 | $651.83 |
| 5,000 | $0.25285 | $1,264.25 |
| 7,500 | $0.24889 | $1,866.67 |
| 12,500 | $0.24452 | $3,056.50 |
| 17,500 | $0.24196 | $4,234.30 |
| 25,000 | $0.23950 | $5,987.50 |
| 62,500 | $0.23421 | $14,638.12 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |