74HC4851PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1010-2-ND - Tape & Reel (TR) 1727-1010-1-ND - Cut Tape (CT) 1727-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4851PW-Q100,11 |
Description | IC MUX 8:1 195OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.70900 | $7.09 |
| 25 | $0.63440 | $15.86 |
| 100 | $0.55190 | $55.19 |
| 250 | $0.51284 | $128.21 |
| 500 | $0.48928 | $244.64 |
| 1,000 | $0.47602 | $476.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44936 | $1,123.40 |
| 5,000 | $0.43700 | $2,185.00 |
| 7,500 | $0.43081 | $3,231.08 |
| 12,500 | $0.42395 | $5,299.38 |
| 17,500 | $0.41995 | $7,349.12 |
| 25,000 | $0.41609 | $10,402.25 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.15000 |