74AHC1G08GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1015-2-ND - Tape & Reel (TR) 1727-1015-1-ND - Cut Tape (CT) 1727-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08GW-Q100,1 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G08GW-Q100,1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13500 | $1.35 |
| 25 | $0.11840 | $2.96 |
| 100 | $0.09970 | $9.97 |
| 250 | $0.09084 | $22.71 |
| 500 | $0.08540 | $42.70 |
| 1,000 | $0.08093 | $80.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07542 | $226.26 |
| 6,000 | $0.07272 | $436.32 |
| 9,000 | $0.07137 | $642.33 |
| 15,000 | $0.06987 | $1,048.05 |
| 21,000 | $0.06900 | $1,449.00 |
| 30,000 | $0.06816 | $2,044.80 |
| 75,000 | $0.06635 | $4,976.25 |
| 150,000 | $0.06525 | $9,787.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |