AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G08GW-Q100,

DigiKey Part Number
1727-1016-2-ND - Tape & Reel (TR)
1727-1016-1-ND - Cut Tape (CT)
1727-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G08GW-Q100,
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G08GW-Q100, Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,957
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16100$1.61
25$0.14120$3.53
100$0.11950$11.95
250$0.10888$27.22
500$0.10256$51.28
1,000$0.09736$97.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09091$272.73
6,000$0.08776$526.56
9,000$0.08618$775.62
15,000$0.08443$1,266.45
21,000$0.08341$1,751.61
30,000$0.08243$2,472.90
75,000$0.08031$6,023.25
150,000$0.07903$11,854.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600