AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74LVC1G08GW-Q100,1

DigiKey Part Number
1727-1017-2-ND - Tape & Reel (TR)
1727-1017-1-ND - Cut Tape (CT)
1727-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08GW-Q100,1
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G08GW-Q100,1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,636
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13500$1.35
25$0.11840$2.96
100$0.09970$9.97
250$0.09084$22.71
500$0.08540$42.70
1,000$0.08093$80.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07542$226.26
6,000$0.07272$436.32
9,000$0.07137$642.33
15,000$0.06987$1,048.05
21,000$0.06900$1,449.00
30,000$0.06816$2,044.80
75,000$0.06635$4,976.25
150,000$0.06525$9,787.50
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000