Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74LVC1G14GW-Q100,1

DigiKey Part Number
1727-1019-2-ND - Tape & Reel (TR)
1727-1019-1-ND - Cut Tape (CT)
1727-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14GW-Q100,1
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14GW-Q100,1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.46V ~ 1.58V
Input Logic Level - High
1.14V ~ 2.79V
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,436
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13900$1.39
25$0.12200$3.05
100$0.10290$10.29
250$0.09360$23.40
500$0.08806$44.03
1,000$0.08349$83.49
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07783$233.49
6,000$0.07506$450.36
9,000$0.07368$663.12
15,000$0.07214$1,082.10
21,000$0.07124$1,496.04
30,000$0.07038$2,111.40
75,000$0.06851$5,138.25
150,000$0.06739$10,108.50
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000