Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244PW-Q100,11

DigiKey Part Number
1727-1022-2-ND - Tape & Reel (TR)
1727-1022-1-ND - Cut Tape (CT)
1727-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC244PW-Q100,11
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,375
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.52200$5.22
25$0.46640$11.66
100$0.40340$40.34
250$0.37348$93.37
500$0.35544$177.72
1,000$0.34057$340.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32488$812.20
5,000$0.31542$1,577.10
7,500$0.31069$2,330.18
12,500$0.30544$3,818.00
17,500$0.30237$5,291.48
25,000$0.29942$7,485.50
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.86250