Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT244D-Q100,11

DigiKey Part Number
1727-74AHCT244D-Q100,11TR-ND - Tape & Reel (TR)
1727-74AHCT244D-Q100,11CT-ND - Cut Tape (CT)
1727-74AHCT244D-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT244D-Q100,11
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.91200$9.12
25$0.81840$20.46
100$0.71630$71.63
250$0.66740$166.85
500$0.63796$318.98
1,000$0.62835$628.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.59379$1,187.58
4,000$0.57736$2,309.44
6,000$0.56914$3,414.84
10,000$0.56002$5,600.20
14,000$0.55470$7,765.80
20,000$0.54957$10,991.40
Manufacturers Standard Package
Unit Price without GST:$1.28000
Unit Price with GST:$1.47200