NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00D-Q100,118

DigiKey Part Number
1727-1024-2-ND - Tape & Reel (TR)
1727-1024-1-ND - Cut Tape (CT)
1727-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC00D-Q100,118
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC00D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,639
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30300$3.03
25$0.26880$6.72
100$0.23000$23.00
250$0.21140$52.85
500$0.20030$100.15
1,000$0.19111$191.11
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18143$453.58
5,000$0.17559$877.95
7,500$0.17266$1,294.95
12,500$0.16942$2,117.75
17,500$0.16753$2,931.78
25,000$0.16571$4,142.75
62,500$0.16178$10,111.25
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600