74HC04D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1025-2-ND - Tape & Reel (TR) 1727-1025-1-ND - Cut Tape (CT) 1727-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04D-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.23680 | $5.92 |
| 100 | $0.20190 | $20.19 |
| 250 | $0.18540 | $46.35 |
| 500 | $0.17542 | $87.71 |
| 1,000 | $0.16722 | $167.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15855 | $396.38 |
| 5,000 | $0.15333 | $766.65 |
| 7,500 | $0.15071 | $1,130.33 |
| 12,500 | $0.14781 | $1,847.62 |
| 17,500 | $0.14612 | $2,557.10 |
| 25,000 | $0.14449 | $3,612.25 |
| 62,500 | $0.14098 | $8,811.25 |
| 125,000 | $0.13887 | $17,358.75 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |