Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138D-Q100,118

DigiKey Part Number
1727-1028-2-ND - Tape & Reel (TR)
1727-1028-1-ND - Cut Tape (CT)
1727-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC138D-Q100,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC138D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,456
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.40000$4.00
25$0.35520$8.88
100$0.30560$30.56
250$0.28208$70.52
500$0.26786$133.93
1,000$0.25613$256.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24376$609.40
5,000$0.23631$1,181.55
7,500$0.23257$1,744.28
12,500$0.22843$2,855.38
17,500$0.22602$3,955.35
25,000$0.22369$5,592.25
62,500$0.21868$13,667.50
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700