Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4051PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1033-2-ND - Tape & Reel (TR) 1727-1033-1-ND - Cut Tape (CT) 1727-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4051PW-Q100,11 |
Description | IC MUX 8:1 120OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051PW-Q100,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 51ns, 42ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.42600 | $4.26 |
| 25 | $0.37800 | $9.45 |
| 100 | $0.32590 | $32.59 |
| 250 | $0.30092 | $75.23 |
| 500 | $0.28592 | $142.96 |
| 1,000 | $0.27354 | $273.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26047 | $651.17 |
| 5,000 | $0.25259 | $1,262.95 |
| 7,500 | $0.24865 | $1,864.88 |
| 12,500 | $0.24428 | $3,053.50 |
| 17,500 | $0.24172 | $4,230.10 |
| 25,000 | $0.23926 | $5,981.50 |
| 62,500 | $0.23397 | $14,623.12 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |