74HC4052D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1034-2-ND - Tape & Reel (TR) 1727-1034-1-ND - Cut Tape (CT) 1727-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4052D-Q100,118 |
Description | IC SWITCH SP4T X 2 150OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4052D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 58ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42000 | $4.20 |
| 25 | $0.37360 | $9.34 |
| 100 | $0.32150 | $32.15 |
| 250 | $0.29684 | $74.21 |
| 500 | $0.28200 | $141.00 |
| 1,000 | $0.26976 | $269.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25684 | $642.10 |
| 5,000 | $0.24905 | $1,245.25 |
| 7,500 | $0.24515 | $1,838.62 |
| 12,500 | $0.24083 | $3,010.38 |
| 17,500 | $0.23830 | $4,170.25 |
| 25,000 | $0.23587 | $5,896.75 |
| 62,500 | $0.23064 | $14,415.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |