74HC4053D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1035-2-ND - Tape & Reel (TR) 1727-1035-1-ND - Cut Tape (CT) 1727-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4053D-Q100,118 |
Description | IC SWITCH SPDT X 3 120OHM 16SO |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4053D-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.51500 | $5.15 |
| 25 | $0.45800 | $11.45 |
| 100 | $0.39660 | $39.66 |
| 250 | $0.36708 | $91.77 |
| 500 | $0.34930 | $174.65 |
| 1,000 | $0.33467 | $334.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.31921 | $798.02 |
| 5,000 | $0.30989 | $1,549.45 |
| 7,500 | $0.30521 | $2,289.07 |
| 12,500 | $0.30005 | $3,750.62 |
| 17,500 | $0.29702 | $5,197.85 |
| 25,000 | $0.29412 | $7,353.00 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |