Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT4851PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1039-2-ND - Tape & Reel (TR) 1727-1039-1-ND - Cut Tape (CT) 1727-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4851PW-Q100,1 |
Description | IC MUX 8:1 210OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.02700 | $10.27 |
| 25 | $0.92360 | $23.09 |
| 100 | $0.81020 | $81.02 |
| 250 | $0.75596 | $188.99 |
| 500 | $0.72328 | $361.64 |
| 1,000 | $0.71641 | $716.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66796 | $1,669.90 |
| 5,000 | $0.65083 | $3,254.15 |
| 7,500 | $0.64225 | $4,816.88 |
| 12,500 | $0.63276 | $7,909.50 |
| 17,500 | $0.62720 | $10,976.00 |
| 25,000 | $0.62186 | $15,546.50 |
| Unit Price without GST: | $1.44000 |
|---|---|
| Unit Price with GST: | $1.65600 |