1 Circuit IC Switch 8:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BT-Q100,118

DigiKey Part Number
1727-1040-2-ND - Tape & Reel (TR)
1727-1040-1-ND - Cut Tape (CT)
1727-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4051BT-Q100,118
Description
IC MUX 8:1 155OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4051BT-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,503
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.74500$7.45
25$0.66800$16.70
100$0.58220$58.22
250$0.54136$135.34
500$0.51668$258.34
1,000$0.50397$503.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.41123$1,028.08
5,000$0.39974$1,998.70
7,500$0.39399$2,954.93
12,500$0.38762$4,845.25
17,500$0.38389$6,718.07
25,000$0.38031$9,507.75
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.21900