HEF4052BT-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2,490
Unit Price: $1.30000
Datasheet

Similar


onsemi
In Stock: 422
Unit Price: $1.30000
Datasheet

Similar


onsemi
In Stock: 2,364
Unit Price: $1.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,688
Unit Price: $1.02444
Datasheet
2 Circuit IC Switch 4:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BT-Q100,118

DigiKey Part Number
1727-1041-2-ND - Tape & Reel (TR)
1727-1041-1-ND - Cut Tape (CT)
1727-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4052BT-Q100,118
Description
IC SWITCH SP4T X 2 155OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57000$5.70
25$0.50800$12.70
100$0.44050$44.05
250$0.40820$102.05
500$0.38874$194.37
1,000$0.37399$373.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35578$889.45
5,000$0.34559$1,727.95
7,500$0.34049$2,553.68
12,500$0.33483$4,185.38
17,500$0.33152$5,801.60
25,000$0.32835$8,208.75
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300