HEF4093BT-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1042-2-ND - Tape & Reel (TR) 1727-1042-1-ND - Cut Tape (CT) 1727-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4093BT-Q100,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4093BT-Q100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40700 | $4.07 |
| 25 | $0.36160 | $9.04 |
| 100 | $0.31110 | $31.11 |
| 250 | $0.28720 | $71.80 |
| 500 | $0.27272 | $136.36 |
| 1,000 | $0.26083 | $260.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24826 | $620.65 |
| 5,000 | $0.24069 | $1,203.45 |
| 7,500 | $0.23690 | $1,776.75 |
| 12,500 | $0.23270 | $2,908.75 |
| 17,500 | $0.23024 | $4,029.20 |
| 25,000 | $0.22788 | $5,697.00 |
| 62,500 | $0.22279 | $13,924.38 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |