AND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 5-TSSOP
SOT 353

74HC1G08GW-Q100,12

DigiKey Part Number
1727-1048-2-ND - Tape & Reel (TR)
1727-1048-1-ND - Cut Tape (CT)
1727-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G08GW-Q100,12
Description
IC GATE AND 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,872
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.15500$1.55
25$0.13600$3.40
100$0.11470$11.47
250$0.10456$26.14
500$0.09844$49.22
1,000$0.09341$93.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08718$261.54
6,000$0.08414$504.84
9,000$0.08261$743.49
15,000$0.08092$1,213.80
21,000$0.07994$1,678.74
30,000$0.07899$2,369.70
75,000$0.07694$5,770.50
150,000$0.07571$11,356.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600