74HC4851BQ-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.19000
Datasheet
1 Circuit IC Switch 8:1 195Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851BQ-Q100,11

DigiKey Part Number
1727-1049-2-ND - Tape & Reel (TR)
1727-1049-1-ND - Cut Tape (CT)
1727-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4851BQ-Q100,11
Description
IC MUX 8:1 195OHM 16DHVQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
78ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.84600$8.46
25$0.75920$18.98
100$0.66350$66.35
250$0.61772$154.43
500$0.59014$295.07
1,000$0.57917$579.17
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53935$1,618.05
6,000$0.52562$3,153.72
9,000$0.51874$4,668.66
15,000$0.51112$7,666.80
21,000$0.50667$10,640.07
30,000$0.50239$15,071.70
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.36850