Direct
Direct
Similar
Similar
Similar
Similar



PESD1CAN-UX | |
|---|---|
DigiKey Part Number | 1727-1306-2-ND - Tape & Reel (TR) 1727-1306-1-ND - Cut Tape (CT) 1727-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CAN-UX |
Description | TVS DIODE 24VWM 50VC SOT323 |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1CAN-UX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 9.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56800 | $5.68 |
| 100 | $0.36030 | $36.03 |
| 500 | $0.27038 | $135.19 |
| 1,000 | $0.24135 | $241.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20443 | $613.29 |
| 6,000 | $0.18580 | $1,114.80 |
| 9,000 | $0.17631 | $1,586.79 |
| 15,000 | $0.16564 | $2,484.60 |
| 21,000 | $0.15932 | $3,345.72 |
| 30,000 | $0.15318 | $4,595.40 |
| 75,000 | $0.14067 | $10,550.25 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |